PDP SEO Portlet

MP2013AGQ-5-P

LDO Regulator Pos 5V 0.15A 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2013AGQ-5-P
Secondary Manufacturer Part#: MP2013AGQ-5-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2013A is a low-power, linear regulator that supplies power to systems with high- voltage batteries. It includes a wide 2.5V to 40V input range, low-dropout voltage and lowquiescent-supply current. The low-quiescent current and lowdropout voltage all

  • 40V, 150mA, low-quiescent current linear regulator
  • Stable with low-value output ceramic capacitor ( 0.47µF)
  • Thermal shutdown and current-limiting fault protection
  • 3.3µA quiescent supply current

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
Matte Tin
0.05 %/V
0.01 %/mA
260 °C
0.85@150mA V
0.048 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
5 V
8QFN
8
Positive
3 x 3 x 0.95 mm
5V 150mA LDO Voltage Regulators
Extended Industrial
QFN
0.6@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8479
1000+
$0.82655
2000+
$0.8052
4000+
$0.78385
8000+
$0.7625