MP2013AGQ-33-P
LDO Regulator Pos 3.3V 0.15A 8-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2013AGQ-33-P
Secondary Manufacturer Part#: MP2013AGQ-33-P
- RoHS 10 Compliant
- Tariff Charges
The MP2013A is a low-power, linear regulator that supplies power to systems with high- voltage batteries. It includes a wide 2.5V to 40V input range, low-dropout voltage and lowquiescent-supply current. The low-quiescent current and lowdropout voltage all
- 40V, 150mA, low-quiescent current linear regulator
- Stable with low-value output ceramic capacitor ( 0.47µF)
- Thermal shutdown and current-limiting fault protection
- 3.3µA quiescent supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 2.5 V | ||
| 2.5 to 40 V | ||
| 48 °C/W | ||
| 11 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.01 %/mA | ||
| 260 °C | ||
| 0.85@150mA V | ||
| 0.048 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 8QFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| QFN | ||
| 0.7@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |