MP2012DQ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2012DQ-LF-Z
Secondary Manufacturer Part#: MP2012DQ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.7 V | ||
| Matte Tin | ||
| 260 °C | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2.7000, 6.0000 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.8 to 6 V | ||
| 6QFN EP | ||
| 6 | ||
| 3 x 3 x 0.95 mm | ||
| Industrial | ||
| QFN EP | ||
| 1000 to 1400 kHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |