PDP SEO Portlet

MP2009EE-3.3-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2009EE-3.3-LF-Z
Secondary Manufacturer Part#: MP2009EE-3.3-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2 V
2 to 6 V
260 °C/W
130 °C/W
0.03 %/V
0.002 %/mA
0.2@80mA V
0.09 mA
Surface Mount
1
5
1
-20 to 85 °C
125 °C
-40 °C
0.12 A
Fixed
3.3 V
5SC-70
T/R
Positive
3.3V 120mA LDO Voltage Regulators
0.12@120mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: