MP2009EE-3.3-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2009EE-3.3-LF-P
Secondary Manufacturer Part#: MP2009EE-3.3-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 2 to 6 V | ||
| 260 °C/W | ||
| 130 °C/W | ||
| Matte Tin | ||
| 0.03 %/V | ||
| 0.002 %/mA | ||
| 260 °C | ||
| 0.2@80mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 0.12 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SC-70 | ||
| 5 | ||
| Positive Output | ||
| 2.1 x 1.35 x 1 mm | ||
| Industrial | ||
| SC-70 | ||
| 0.12@120mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |