PDP SEO Portlet

MP2007DH-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2007DH-LF-P
Secondary Manufacturer Part#: MP2007DH-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
DDR2|DDR3
4.5 V
Surface Mount
8
-40 to 85 °C
125 °C
-40 °C
8
3 A
3 A
MSOP
6 V
1.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: