PDP SEO Portlet

MP20073DH-LF-Z

DDR Termination Regulator, DDR2, DDR3, 1.3 V to 6 V, 2 A, 8 Pins, MSOP-EP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20073DH-LF-Z
Secondary Manufacturer Part#: MP20073DH-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP20073DH-LF-Z is a DDR memory termination regulator with the output voltage (VTT) and a buffered VTTREF outputs is a half of VREF. The VTT-LDO is a 2A sink/source tracking termination regulator. It is specifically designed for low-cost/low-external compo

  • VDDQ voltage range from 1.3V to 6V
  • Up to 2A integrated sink/source linear regulator w/ VREF/2 divider reference for DDR termination
  • Requires only 20µF ceramic output capacitance
  • 3.3V drive voltage and thermal shutdown
  • <

Technical Attributes

Find Similar Parts

Description Value
5 V
DDR2|DDR3
3 V
Surface Mount
-40 to 85 °C
8
2 A
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6006
5000+
$0.5772
10000+
$0.5538
15000+
$0.5304
20000+
$0.52065