PDP SEO Portlet

MP20073DH-LF-P

DDR2/DDR3 Termination Regulator 2A 3V to 5V 8-Pin MSOP Cut Tape

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20073DH-LF-P
Secondary Manufacturer Part#: MP20073DH-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2A, DDR termination regulator
  • Up to 2A integrated sink/source linear regulator with VREF/2 divider reference for DDR termination
  • Requires only 20µF ceramic output capacitance
  • 3.3V drive voltage
  • 1.3V input (VDDQ) hel

Technical Attributes

Find Similar Parts

Description Value
5 V
DDR2|DDR3
3 V
Surface Mount
8
-40 to 85 °C
125 °C
-40 °C
8
3 A
2 A
MSOP
6 V
1.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675