MP2005DD-LF-P
LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2005DD-LF-P
Secondary Manufacturer Part#: MP2005DD-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2005 is a micropower, ultra low-dropout LDO linear regulator. It has a 1.0V to 5.5V input voltage range and can regulate the output voltage from as low as 0.5V. The MP2005 can supply up to 800mA of load current with a typical dropout voltage of 90mV
- 800mA high PSRR, ULDO adjustable linear regulator
- Stable with 1µF ceramic capacitor
- Ultra-low dropout (ULDO) voltage of 90mV at 800mA
- 2% accurate output voltage
- Better than 0.0005%/mA load regulation
- Stable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1 V | ||
| 1 to 5.5 V | ||
| 55 °C/W | ||
| 12 °C/W | ||
| Matte Tin | ||
| 0.002 %/V | ||
| 0.0005 %/mA | ||
| 260 °C | ||
| 0.09@800mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.8 A | ||
| Adjustable | ||
| 0.5 to 4 V | ||
| 8QFN | ||
| 8 | ||
| Positive | ||
| 2 x 3 x 0.95 mm | ||
| Adj 800mA LDO Voltage Regulators | ||
| 0.5 V | ||
| Industrial | ||
| QFN | ||
| 0.07@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |