MP20056GJ-33-Z
LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP20056 is a low-dropout linear regulator that supplies up to 250mA current with a 100mV dropout voltage and can operate from 2.5V to 5.5V input. The output voltage is preset at 1.8V, 2.5V or 3.3V for the two different packages. An external resistor divider can adjust the output voltage from 0.8V to 5V. An internal PMOS pass element allows for a low 150µA ground current, making the MP20056 suitable for battery-powered devices. Other features include low-power shutdown, shortcircuit protection, and thermal protection. The MP20056 is available in a 2mm×2mm 8-pin QFN and a 5-pin TSOT23-5 packages.
Up to 250mA Output Current Low 100mV Dropout at 250mA Low 150µA Ground Current Low Noise: 13µVRMS typical (10Hz to 100kHz) 63dB PSRR @1kHz Stable with Ceramic Capacitor Excellent Load/Line Transient Response Current Limiting and Thermal Protection Fixed output voltage 1.8V and 3.3V Adjustable Output Voltage from 0.8V to 5V Using an External Resistor Divider
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 2.5 to 5.5 V | ||
| 220 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.15 %/V | ||
| 0.3 % | ||
| 260 | ||
| 0.15@100mA V | ||
| 0.33 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3.3 V | ||
| 5TSOT-23 | ||
| 5 | ||
| Positive | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| 3.3V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 0.1@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |