PDP SEO Portlet

MP20056GG-33-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20056GG-33-Z
Secondary Manufacturer Part#: MP20056GG-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
80 °C/W
16 °C/W
0.15 %/V
0.3 %
260 °C
0.15@250mA V
0.33 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
8QFN
8
Positive
2 x 2 x 0.95 mm
3.3V 250mA LDO Voltage Regulators
Extended Industrial
QFN
0.1@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.5236
10000+
$0.5032
20000+
$0.4828
40000+
$0.4624
80000+
$0.4539