MP20056GG-33-P
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20056GG-33-P
Secondary Manufacturer Part#: MP20056GG-33-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 2.5 to 5.5 V | ||
| 80 °C/W | ||
| 16 °C/W | ||
| 0.15 %/V | ||
| 0.3 % | ||
| 260 °C | ||
| 0.15@250mA V | ||
| 0.33 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3.3 V | ||
| 8QFN | ||
| 8 | ||
| Positive | ||
| 2 x 2 x 0.95 mm | ||
| 3.3V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| QFN | ||
| 0.1@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |