PDP SEO Portlet

MP20051DQ-LF-Z

LOW NOISE, HIGH PSRR 1A LINEAR REGULATOR

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20051DQ-LF-Z
Secondary Manufacturer Part#: MP20051DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20051 is a low-dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally-adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for a low 110µA ground current, making the MP20051 suitable for battery-powered devices. Other features include low-power shutdown, and short-circuit and thermal protection. The MP20051 is available in 3mm x 3mm 8-pin QFN and SOIC8E packages.

  • Up to 1A Output Current
  • Low 140mV Dropout at 1A
  • Low 110µA Ground Current
  • Output Voltage Available from 0.8V to 5V
  • Low Noise: 13µVRMS typical (10Hz to 100kHz)
  • 63dB PSRR @1kHz
  • Stable with Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • Current Limiting and Thermal Protection
  • Available in 3mm x 3mm 8-pin QFN and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
3 %
5.5 V
2.5 V
2.5 to 5.5 V
50 °C/W
12 °C/W
0.15 %/V
0.3 %
280@1A V
0.6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5 V
8QFN EP
T/R
Positive
Adj 1A LDO Voltage Regulators
Industrial
140@1A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6468
10000+
$0.6216
20000+
$0.5964
40000+
$0.5712
80000+
$0.5607