PDP SEO Portlet

MP20051DN-LF-Z

LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC E T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20051DN-LF-Z
Secondary Manufacturer Part#: MP20051DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20051 is a low-dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally-adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for a low 110µA ground current, making the MP20051 suitable for battery-powered devices. Other features include low-power shutdown, and short-circuit and thermal protection. The MP20051 is available in 3mm x 3mm 8-pin QFN and SOIC8E packages.

  • Up to 1A Output Current
  • Low 140mV Dropout at 1A
  • Low 110µA Ground Current
  • Output Voltage Available from 0.8V to 5V
  • Low Noise: 13µVRMS typical (10Hz to 100kHz)
  • 63dB PSRR @1kHz
  • Stable with Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • Current Limiting and Thermal Protection
  • Available in 3mm x 3mm 8-pin QFN and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
50 °C/W
10 °C/W
Matte Tin
0.15 %/V
0.3 %
260
0.6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5 V
8SOIC E
8
Positive
5(Max) x 4(Max) x 1.55(Max)
Adj 1A LDO Voltage Regulators
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6006
5000+
$0.5772
10000+
$0.5538
20000+
$0.5304
40000+
$0.52065