PDP SEO Portlet

MP2004DJ-SJ-LF-P

LDO Regulator Pos 3.3V/2.5V 0.2A 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2004DJ-SJ-LF-P
Secondary Manufacturer Part#: MP2004DJ-SJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2004 is a dual-channel, low noise, low dropout and high PSRR linear regulator. The output voltage of MP2004 ranges from 1.2V to 5V and 1% accuracy by operating from a +2.5V to +6.0V input. The MP2004 can supply up to 200mA of load current at each channel. The MP2004 uses an internal PMOS as the pass element, which consumes 114µA supply current (both LDOs on) at no load condition. The EN1 and EN2 pins control each output respectively. When both channels shutdown simultaneously, the chip will be turned off and consume nearly zero operation current which is suitable for battery-power devices. The MP2004 features current limiting and over temperature protection. It is available in a small 6-pin TSOT23 package.

Two LDOs in a TSOT23-6 Package Up to 200mA Output Current (Per Channel Two Enable Pins Control Each Output 69dB PSRR (100Hz) 95µVRMS Low Noise Output 110mV Dropout at 100mA Load Very Fast Transient Responses with Small Output Capacitor Current Limiting and Thermal Protection

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2.5 V
2.5 to 6 V
220 °C/W
110 °C/W
Matte Tin
0.05 %/V
260 °C
0.114 mA
Surface Mount
MSL 1 - Unlimited
2
6
2
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3, 2.5 V
6TSOT-23
6
Positive Output
3 x 1.7 x 0.9 mm
Industrial
TSOT-23
0.25@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7923
1000+
$0.77235
2000+
$0.7524
4000+
$0.73245
8000+
$0.7125