MP2004DJ-MG-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2004DJ-MG-LF-Z
Secondary Manufacturer Part#: MP2004DJ-MG-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 0.2 A | ||
| Fixed | ||
| 2.8, 1.8 V | ||
| 6TSOT-23 | ||
| 6 | ||
| Positive Output | ||
| 2.9 x 1.6 x 0.87 mm | ||
| TSOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |