PDP SEO Portlet

MP2004DJ-DD-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2004DJ-DD-LF-Z
Secondary Manufacturer Part#: MP2004DJ-DD-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
0.2 A
Fixed
1.85, 1.85 V
6TSOT-23
6
Positive Output
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5838
6000+
$0.5691
12000+
$0.5544
24000+
$0.5397
48000+
$0.525