MP20049DC-2.8-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20049DC-2.8-LF-Z
Secondary Manufacturer Part#: MP20049DC-2.8-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 2.3 V | ||
| 2.3 to 6 V | ||
| 330 °C/W | ||
| 0.06 %/V | ||
| 0.001 %/mA | ||
| 0.12@120mA V | ||
| 0.07 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.8 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive | ||
| 0.8 x 0.8 x 0.42(Max) | ||
| 2.8V 150mA LDO Voltage Regulators | ||
| 1.23 V | ||
| Extended Industrial | ||
| WLCSP | ||
| 0.05@120mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |