MP20048DJ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20048DJ-LF-Z
Secondary Manufacturer Part#: MP20048DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| 220 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.0005 %/mA | ||
| 260 °C | ||
| 0.35 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Adjustable | ||
| 1.234 to 5 V | ||
| 5TSOT-23 | ||
| 5 | ||
| Positive | ||
| 3 x 1.7 x 0.9 mm | ||
| Adj 250mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOT-23 | ||
| 0.0625@250mA V | ||
| 0.45 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |