PDP SEO Portlet

MP20048DJ-LF-P

LDO Regulator Pos 1.234V to 5V 0.25A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20048DJ-LF-P
Secondary Manufacturer Part#: MP20048DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20048 is a kind of new low-dropout (LDO) voltage regulators which uses an NMOS as the pass element in a voltage-follower configuration. It can get any value of output from 1.234V to 5V. The benefit of this product is that it can operate without any capacitors. The MP20048 uses an advanced BICMOS process to yield high precision. It also delivers very low dropout voltage and low ground pin current. It integrates the thermal-off and current limit block to protect the devices from damage. The MP20048 is available in a TSOT23-5 package.

Stable with No Output Capacitor or Any Capacitors Input Voltage Range: 1.7V to 5.5V Output Voltage Range:1.234V to 5V 62.5mV Dropout at 250mA Load 1% Accuracy for Initial Reference Thermal off and Current Limit Protection Available in a TSOT23-5 package

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.7 V
1.7 to 5.5 V
220 °C/W
110 °C/W
0.01 %/V
0.0005 %/mA
0.35 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
85 °C
-40 °C
0.25 A
Adjustable
1.234 to 5 V
5TSOT-23
T/R
Positive
Adj 250mA LDO Voltage Regulators
Extended Industrial
0.0625@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7923
1000+
$0.77235
2000+
$0.7524
4000+
$0.73245
8000+
$0.7125