PDP SEO Portlet

MP20046DQ-G-LF-Z

LDO Regulator Pos 1.8V 2A 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20046DQ-G-LF-Z
Secondary Manufacturer Part#: MP20046DQ-G-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20046 is a low dropout linear regulator supplying up to 2A current with 210mV dropout voltage. The output voltage is preset internally which ranges from 1.5V to 3.3V. An internal PMOS pass element is used to allow a low 75µA ground current at full load and drops down to 1uA when the device is disabled, making the MP20046 suitable for battery-power devices. Integrated power good (PG) function resets microcomputer and microprocessor systems in the event of an under voltage condition. MP20046 are designed to have fast response for larger load and line transient response. Other features include current limit and thermal protection. The MP20046 is available in thermally enhanced SOIC8 package and 10-pin QFN package.

Up to 2A Output Current Low 210mV Dropout at 2A Fast Transient Response Open Drain Power-Good(PG) Status Output High 70dB at100Hz PSRR Low 17µVRMS Output Noise Current Limit and Thermal Protection Available in SOIC8 with Exposed Pad and 10-pin QFN Packages

Technical Attributes

Find Similar Parts

Description Value
0.1 %
5.5 V
2.7 V
2.7 to 5.5 V
60 °C/W
12 °C/W
Matte Tin
0.1 %/V
4 mV
260 °C
0.47@2A|0.42@2A|0.4@2A V
0.3 mA
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 85 °C
85 °C
-40 °C
2 A
Fixed
1.8 V
10QFN
10
Positive
3 x 3 x 0.95 mm
1.8V 2A LDO Voltage Regulators
Extended Industrial
QFN
0.3@2A|0.28@2A|0.21@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1676
10000+
$1.1382
20000+
$1.1088
40000+
$1.0794
80000+
$1.05