PDP SEO Portlet

MP20046DN-F-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20046DN-F-LF-Z
Secondary Manufacturer Part#: MP20046DN-F-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
5.5 to 2.7 V
50 °C/W
10 °C/W
Matte Tin
0.01 %/V
4 mV
260
Surface Mount
MSL 2A - 4 weeks
1
8
1
-40 to 85 °C
85 °C
-40 °C
2 A
Fixed
1.5 V
8SOIC EP
8
Positive
5 x 4 x 1.52 mm
1.5V 2A LDO Voltage Regulators
Extended
SOIC EP
0.21@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1858
5000+
$1.1396
10000+
$1.0934
20000+
$1.0472
40000+
$1.02795