PDP SEO Portlet

MP20045DQ-LF-P

LDO Regulator Pos 1.5V to 5V 1A 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20045DQ-LF-P
Secondary Manufacturer Part#: MP20045DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20045 is a low-dropout linear regulator supplies up to 1A current with 140mV dropout voltage. The output voltage is set externally which ranges from 1.5V to 5V by operating from +2.5V to +5.5V input or can be preset internally from 1.5V to 5V. An in

  • Low noise, 1A adjustable linear regulator
  • Low 110µA ground current
  • Open drain power-good status output
  • 13µVRMS low noise output
  • 56dB PSRR at 1KHz
  • Low-power shutdown, short-circuit and thermal protection

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
2.5 to 5.5 V
50 °C/W
12 °C/W
Matte Tin
0.15 %/V
-0.3 %
260 °C
0.28@1A V
0.11 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
1.5 to 5 V
8QFN EP
8
Positive
3 x 3 x 0.95 mm
Adj 1A LDO Voltage Regulators
Industrial
QFN EP
0.14@1A V
2 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675