MP20045DN-18-LF-Z
LDO Voltage Regulator, Fixed, 2.5 V to 5.5 V, 1 Output, 140mV @ 1A, 1.8 V, 1 A, 8 Pins, SOIC-EP
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20045DN-18-LF-Z
Secondary Manufacturer Part#: MP20045DN-18-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP20045 is a low-dropout linear regulator supplies up to 1A current with 140mV dropout voltage. The output voltage is set externally which ranges from 1.5V to 5V by operating from +2.5V to +5.5V input or can be preset internally from 1.5V to 5V. An in
Up to 1A Output Current Low 140mV Dropout at 1A Low 110µA Ground Current Fixed Output Versions Ranging from 1.5V to 5V and Adjustable Versions Open Drain Power-Good Status Output 13µVRMS Low Noise Output 56dB PSRR at 1kHz Current Limiting and Thermal Prot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 2.5 to 5.5 V | ||
| 50 °C/W | ||
| 10 °C/W | ||
| Matte Tin | ||
| 0.15 %/V | ||
| -0.3 % | ||
| 260 °C | ||
| 0.28@1A V | ||
| 0.11 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -20 to 85 °C | ||
| 1 A | ||
| Fixed | ||
| 1.8 V | ||
| 8SOIC EP | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.55 mm | ||
| Industrial | ||
| SOIC EP | ||
| 0.14@1A V | ||
| 2 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |