PDP SEO Portlet

MP20045DN-15-LF-Z

LDO Regulator Pos 1.5V 1A 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20045DN-15-LF-Z
Secondary Manufacturer Part#: MP20045DN-15-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20045 is a low-dropout linear regulator supplies up to 1A current with 140mV dropout voltage. The output voltage is set externally which ranges from 1.5V to 5V by operating from +2.5V to +5.5V input or can be preset internally from 1.5V to 5V. An internal PMOS pass element is used to allow a low 110µA ground current, making the MP20045 suitable for battery-power devices. Other features include low-power shutdown, short-circuit and thermal protection. The MP20045 is available in 8-pin QFN (3mm x 3mm) and SOIC8E packages.

Up to 1A Output Current Low 140mV Dropout at 1A Low 110µA Ground Current Fixed Output Versions Ranging from 1.5V to 5V and Adjustable Versions Open Drain Power-Good Status Output 13µVRMS Low Noise Output 56dB PSRR at 1kHz Current Limiting and Thermal Protection 3mm×3mm QFN8 and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
2.5 to 5.5 V
50 °C/W
10 °C/W
Matte Tin
0.15 %/V
-0.3 %
260 °C
0.28@1A V
0.11 mA
Surface Mount
MSL 2A - 4 weeks
1
8
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
1.5 V
8SOIC EP
8
Positive Output
5 x 4 x 1.55 mm
Extended Industrial
SOIC EP
0.14@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: