PDP SEO Portlet

MP20043DGT-D-LF-P

LDO Regulator Pos 1.5V to 2.9V/2.6V to 2.9V 0.3A 8-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20043DGT-D-LF-P
Secondary Manufacturer Part#: MP20043DGT-D-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20043 is a dual-channel, low noise, low dropout and high PSRR linear regulator with programmable output voltage. The output voltage of MP20043 ranges from 1.2V to 3.3V in 100mV increments and 2.5% accuracy by operating from a +2.5V to +5.5V input. The different output voltage options can be programmed by setting the voltage of P1 and P2 to VDD, GND or floating. There are 9 different voltage settings in one chip. Each output channel can supply up to 300mA of load current. The MP20043 uses two internal PMOSs as the pass devices, which consumes 150µA supply current when both channels are enabled at no load condition. The EN1 and EN2 pins control each output respectively. When both channels shutdown simultaneously, the chip turns off and consumes nearly zero operation current which is suitable for battery-power devices. The MP20043 also features current limiting and over temperature protection. It is available in a TQFN8 (2mm×2mm) package

Programmable Output Voltage Up to 300mA Output Current (Each LDO) 60mV Dropout at 100mA Load Dual Shutdown Pins Control Each Output 75dB PSRR at 1kHz 7µVRMS Low Noise Output Current Limiting and Thermal Protection Short Circuit Protection Two LDOs in TQFN8 (2mm×2mm) Package Output Load Discharge when Disabled

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
2.5 to 5.5 V
80 °C/W
16 °C/W
0.1 %/V
1.2 %
0.28@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
85 °C
-40 °C
0.3 A
Adjustable
1.5 to 2.9|2.6 to 2.9 V
8TQFN
T/R
Positive
Prog 300mA LDO Voltage Regulators
Extended Industrial
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675