MP20043DGT-C-LF-P
LDO Regulator Pos 1.8 to 3.3V/2.7 to 3.3V 0.3A 8-Pin TQFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20043DGT-C-LF-P
Secondary Manufacturer Part#: MP20043DGT-C-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 2.5 to 5.5 V | ||
| 80 °C/W | ||
| 16 °C/W | ||
| 0.1 %/V | ||
| 1.8 % | ||
| 260 °C | ||
| 0.28@300mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.8 to 3.3|2.7 to 3.3 V | ||
| 8TQFN | ||
| 8 | ||
| Positive Output | ||
| 2 x 2 x 0.75 mm | ||
| Industrial | ||
| TQFN | ||
| 0.18@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |