PDP SEO Portlet

MP20043DGT-B-LF-Z

LDO Regulator Pos 1.2V to 3.3V/1.8V to 3.3V 0.3A 8-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20043DGT-B-LF-Z
Secondary Manufacturer Part#: MP20043DGT-B-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
2.5 to 5.5 V
80 °C/W
16 °C/W
0.1 %/V
1.8 %
260 °C
0.28@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1.2 to 3.3|1.8 to 3.3 V
8TQFN
8
Positive
2 x 2 x 0.75 mm
Prog 300mA LDO Voltage Regulators
Industrial
TQFN
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.5421
10000+
$0.52845
20000+
$0.5148
40000+
$0.50115
80000+
$0.4875