PDP SEO Portlet

MP20041DGT-GJ-LF-Z

MPSMP20041DGT-GJ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP20041DGT-GJ-LF-Z
Secondary Manufacturer Part#: MP20041DGT-GJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP20041 is a dual-channel, micropower, ultra low noise, low dropout and high PSRR linear regulator. The output voltage of MP20041 ranges from 1.2V to 3.6V in 100mV increments and 1% accuracy by operating from a +2.5V to +6.0V input. The MP20041 can supply up to 300mA of load current at each channel. The MP20041 uses an internal PMOS as the pass element, which consumes 114µA supply current (both LDOs on) at no load condition. The EN1 and EN2 pins control each output respectively. When both channels shutdown simultaneously, the chip will be turned off and consume nearly zero operation current which is suitable for battery-power devices. The MP20041 features current limit and over temperature protection. It is available in a 2mm x 2mm TQFN8 package.

Wide Operating Voltage Ranges: 2.5V to 6V Two LDOs in a 2mmx2mm TQFN8 Package Up to 300mA Output Current (Per Channel) Dual Enable Pins Control Each Output 72dB PSRR at 10kHz 11µVRMS Ultra Low Noise Output with No Noise Bypass Capacitor Required 73mV Dropout at 100mA Load Very Fast Line/Load Transient Responses with Small Input/Output Capacitor Current Limit and Thermal Protection

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C
T/R

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.001
10000+
$0.962
20000+
$0.923
40000+
$0.884
80000+
$0.86775