MP20041DGT-GC-LF-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20041DGT-GC-LF-Z
Secondary Manufacturer Part#: MP20041DGT-GC-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 80 °C/W | ||
| 16 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 5 mV | ||
| 260 | ||
| 0.114 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.8, 1.2 V | ||
| 8TQFN | ||
| 8 | ||
| Positive | ||
| 2 x 2 x 0.8(Max) | ||
| 1.8V 1.2V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| TQFN | ||
| 0.22@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |