PDP SEO Portlet

MP2002DD-LF-P

LDO Regulator Pos 0.5V to 5V 0.5A 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2002DD-LF-P
Secondary Manufacturer Part#: MP2002DD-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2002 is a low-current, low-dropout linear regulator operating over a single input supply between 1.35V to 6.5V. The output voltage of the MP2002 is adjustable via an external resistor divider. The MP2002 can supply up to 500mA of load current. The e

  • Low input voltage 500mA adjustable linear regulator
  • Power good open collector output
  • Stable with very small ceramic capacitors
  • 2% feedback reference
  • Better than 0.001%/mA load regulation
  • Low 100µA ground cur

Technical Attributes

Find Similar Parts

Description Value
6.5 V
1.35 V
1.35 to 6.5 V
55 °C/W
12 °C/W
0.005 %/V
0.001 %/mA
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
85 °C
-40 °C
0.5 A
Adjustable
0.5 to 5 V
8QFN EP
T/R
Positive
Adj 500mA LDO Voltage Regulators
Extended Industrial
0.29@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3761
1000+
$1.34145
2000+
$1.3068
4000+
$1.27215
8000+
$1.2375