PDP SEO Portlet

MP2000DJ-ADJ-LF-Z

LDO Regulator Pos 0.5V to 5V 0.15A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2000DJ-ADJ-LF-Z
Secondary Manufacturer Part#: MP2000DJ-ADJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2000 is a low-voltage, low-dropout bipolar linear regulator. It operates from 1.35V to 6.0V input voltage, and regulates the output voltage from as low as 0.5V. The MP2000 can supply up to 150mA of load current. The MP2000 features thermal overload and current limit protection. It is available in a 5-pin TSOT23-5 package.

Operates with VIN = 1.35V Low 300mV Dropout at 150mA Output ±3% Accurate Output Voltage Fixed and Adjustable Output Voltage Option Better Than 0.001%/mA Load Regulation Stable With Low-ESR Output Capacitor Low 65µA Ground Current Internal Thermal Protection Current Limit Protection 7µA Typical Quiescent Current at Shutdown

Technical Attributes

Find Similar Parts

Description Value
3 %
6 V
1.35 V
6 to 1.35 V
220 °C/W
110 °C/W
Matte Tin
0.08 %
0.02 %
260
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Adjustable
0.5 to 5 V
5TSOT-23
5
Positive
2.9 x 1.6 x 0.87 mm
Adj 150mA LDO Voltage Regulators
TSOT-23
0.3@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0626
6000+
$1.0212
12000+
$0.9798
24000+
$0.9384
48000+
$0.92115