PDP SEO Portlet

MP1924HS-LF-Z

MOSFET DRVR 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1924HS-LF-Z
Secondary Manufacturer Part#: MP1924HS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP1924 is a high-frequency, 100V, half bridge, N-channel, power MOSFET driver. Its low-side and high-side driver channels are independently controlled and matched with less than 5ns in time delay. Undervoltage lockout on both high-side and low-side suppli

  • 100V, 4A, high frequency half-bridge gate driver
  • Drives an N-channel MOSFET half bridge
  • 118V VBST voltage range, on-chip bootstrap diode
  • Typical propagation delay of 20ns
  • Gate drive matching of less than 5ns

Technical Attributes

Find Similar Parts

Description Value
20 ns
Matte Tin
Surface Mount
2
8
2
2
500 kHz
7.5 mA
-40 to 125 °C
125 °C
-40 °C
20 ns
8SOIC
8
MOSFET
No
Extended Industrial
6 A
4.7 A
SOIC
16 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.0318
5000+
$0.9916
10000+
$0.9514
15000+
$0.9112
20000+
$0.89445