MP1924HR-LF-P
MOSFET DRVR 4A 2-OUT Hi/Lo Side Non-Inv 10-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP1924HR-LF-P
Secondary Manufacturer Part#: MP1924HR-LF-P
- RoHS 10 Compliant
- Tariff Charges
MP1924 is a high-frequency, 100V, half bridge, N-channel, power MOSFET driver. Its low-side and high-side driver channels are independently controlled and matched with less than 5ns in time delay. Undervoltage lockout on both high-side and low-side suppli
- 100V, 4A, high frequency half-bridge gate driver
- Drives an N-channel MOSFET half bridge
- 118V VBST voltage range, on-chip bootstrap diode
- Typical propagation delay of 20ns
- Gate drive matching of less than 5ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 2 | ||
| 10 | ||
| 2 | ||
| 2 | ||
| 500 kHz | ||
| 7.5 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10QFN | ||
| 10 | ||
| No | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |