PDP SEO Portlet

MP1923GS-Z

Voltage Regulator, DC/DC Gate Driver, Half-Bridge, 5 to 17V in, 8A Out, SOIC-8

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1923GS-Z
Secondary Manufacturer Part#: MP1923GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP1923 is a high-frequency, N-channel MOSFET, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are controlled independently, and are matched with 5ns in time delay. In the case of an insufficient

  • Drives an N-channel MOSFET half-bridge
  • Low dropout with 4.5V undervoltage lockout (UVLO) falling threshold
  • 120V bootstrap voltage (VBST) range
  • On-chip bootstrap diode, 20ns typical propagation delay
  • 8A sink current,

Technical Attributes

Find Similar Parts

Description Value
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5708
5000+
$1.5096
10000+
$1.4484
20000+
$1.3872
40000+
$1.3617