PDP SEO Portlet

MP1922GV-Z

Half Bridge Motor Driver 4V to 15V 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1922GV-Z
Secondary Manufacturer Part#: MP1922GV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP1922 is a 100V, single-channel, integrated circuit (IC), half-bridge gate driver designed for motor driver applications and other power control applications. The two N-channel power MOSFETs are set up in a half H-bridge configuration and operate on powe

  • Supports 100V operation voltage with 3A source, 4A sink gate driver current
  • Integrated current sense amplifier
  • Internal charge pump and auto-refresh for high-side (HS) gate drive
  • External MOSFETs provide desaturation protec

Technical Attributes

Find Similar Parts

Description Value
Half Bridge Pre-Driver IC
BLDC, DC Brush, PMSM, DC Brush, PM
1
22
165 °C
-40 °C
4 A
100 V
100 V
0 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.617
10000+
$1.554
20000+
$1.491
40000+
$1.428
80000+
$1.40175