MP1921HS-A-LF-Z
MOSFET DRVR 2.5A/3.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP1921A is a high-frequency, 100V, half bridge, N-channel power MOSFET driver. Its low side and high side driver channels are independently controlled and matched with a time delay of less than 5ns. Under-voltage lockout on both high side and low side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count.
Drives N-Channel MOSFET Half Bridge 120V VBST Voltage Range On-Chip Bootstrap Diode Typical 16ns Propagation Delay Time Less Than 5ns Gate Drive Matching Drives 1nf Load with 12ns/9ns Rise/Fall Times with 12V VDD TTL Compatible Input Less Than 150uA Quiescent Current UVLO for Both High Side and Low Side In SOIC8E, SOIC-8, 3×3mm QFN8, 3×3mm QFN9 and 4x4mm QFN10 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| High and Low Side | ||
| 16 ns | ||
| TTL | ||
| PWM, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 9 ns | ||
| 12 ns | ||
| 16 ns | ||
| 16 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| 3.5 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16 ns | ||
| 8SOIC | ||
| 2.5, 3.5 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 | ||
| 0 | ||
| Extended Industrial | ||
| 3.5 A | ||
| 2.5 A | ||
| SOIC | ||
| 18 V | ||
| 9 V | ||
| 12.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |