MP1921HS-A-LF-P
Power MOSFET Driver 3.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP1921HS-A-LF-P
Secondary Manufacturer Part#: MP1921HS-A-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| High and Low Side | ||
| 16 ns | ||
| TTL | ||
| PWM, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 9 ns | ||
| 18 V | ||
| 1.3 W | ||
| 12 ns | ||
| 16 ns | ||
| 16 ns | ||
| 9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| 500 kHz | ||
| 3.5 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16 ns | ||
| 8SOIC | ||
| 3.5 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.5(Max) mm | ||
| No | ||
| Extended Industrial | ||
| 3.5 A | ||
| 2.5 A | ||
| SOIC | ||
| 18 V | ||
| 9 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |