PDP SEO Portlet

MP1921HQ-A-LF-Z

MOSFET DRVR 1-OUT Hi/Lo Side 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1921HQ-A-LF-Z
Secondary Manufacturer Part#: MP1921HQ-A-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1921A is a high-frequency, 100V, half bridge, N-channel power MOSFET driver. Its low side and high side driver channels are independently controlled and matched with a time delay of less than 5ns. Under-voltage lockout on both high side and low side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count.

Drives N-Channel MOSFET Half Bridge 120V VBST Voltage Range On-Chip Bootstrap Diode Typical 16ns Propagation Delay Time Less Than 5ns Gate Drive Matching Drives 1nf Load with 12ns/9ns Rise/Fall Times with 12V VDD TTL Compatible Input Less Than 150uA Quiescent Current UVLO for Both High Side and Low Side In SOIC8E, SOIC-8, 3×3mm QFN8, 3×3mm QFN9 and 4x4mm QFN10 Packages

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
High and Low Side
16 ns
TTL
PWM, TTL, TTL
Matte Tin
260
16 ns
16 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
1
500 kHz
-40 to 125 °C
125 °C
-40 °C
16 ns
8QFN
8
MOSFET
3 x 3 x 0.75(Max)
No
Extended Industrial
3.5 A
2.5 A
QFN
18 V
9 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0318
10000+
$0.9916
20000+
$0.9514
40000+
$0.9112
80000+
$0.89445