PDP SEO Portlet

MP1917AGR-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1917AGR-Z
Secondary Manufacturer Part#: MP1917AGR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
QFN
Surface Mount
20 ns
Non-Inverting
2
10
125 °C
-40 °C
20 ns
MOSFET
6 A
4 A
15 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.9548
10000+
$0.9176
20000+
$0.8804
40000+
$0.8432
80000+
$0.8277