MP1909GTL-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP1909GTL-P
Secondary Manufacturer Part#: MP1909GTL-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| SOT-583 | ||
| Surface Mount | ||
| 30 ns | ||
| 1 | ||
| 8 | ||
| 150 °C | ||
| -65 °C | ||
| 110 ns | ||
| MOSFET | ||
| 15 V | ||
| -300 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |