MP1907AGQ-P
100V, 2.5A, HIGH FREQUENCY, HALF-BRIDGE GATE DRIVERS
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP1907AGQ-P
Secondary Manufacturer Part#: MP1907AGQ-P
- RoHS 10 Compliant
- Tariff Charges
The MP1907 is a high frequency, 100V half bridge N-channel power MOSFET driver. Its low side and high side driver channels are independently controlled and matched with less than 5ns in time delay. Under-voltage lock-out both high side and low side supplies force their outputs low in case of insufficient supply. Both outputs will remain low until a rising edge on either input is detected. The integrated bootstrap diode reduces external component count.
- Drives N-channel MOSFET half bridge
- 100V VBST voltage range
- Input signal overlap protection
- On-chip bootstrap diode
- Typical 20ns propagation delay time
- Less than 5ns gate drive mismatch
- Drive 1nF load with 12ns/9ns rise/fall times with 12V VDD
- TTL compatible input
- Less than 150µA quiescent current
- Less than 5µA shutdown current
- UVLO for both high side and low side
- In 3×3mm QFN10 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| QFN | ||
| Surface Mount | ||
| 20 ns | ||
| Non-Inverting | ||
| 2 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| 20 ns | ||
| MOSFET | ||
| MP1907 | ||
| 2.5 A | ||
| 2.5 A | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |