MP1906DS-LF-Z
MOSFET DRVR 1A 1-OUT Hi/Lo Side 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The MP1906 is a high-performance, 80V, gate driver that can drive two external N-MOSFETs in a half-bridge configuration with a 12V gate supply. It accepts independent gate input signals and provides shoot-through prevention. During under-voltage lockout, the output of the high- and low-side drivers goes low to prevent erratic operation under low supply conditions. The high-current driving capability and short dead time make it suitable for high-power and highefficiency power applications, such as telecom DC-DC converters. The compact 8-pin SOIC package minimizes the component count and the board space.
Drives Two Low-Cost, High-Efficiency NMOSFETs 10V-16V Gate Drive Supply 3.3V, 5V Logic Compatibility 80ns Propagation Delay Less than 90µA Quiescent Current Under-Voltage Lockout for Both Channels Input-Signal-Overlap Protection Internal 150ns Dead Time Available in a Compact 8-pin SOIC Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| High and Low Side | ||
| 80 ns | ||
| 3.3V|5V | ||
| Logic, PWM, PWM | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| 150 ns | ||
| 100 ns | ||
| 150 ns | ||
| 150 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| 300 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 80 ns | ||
| 8SOIC | ||
| 1 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.55(Max) | ||
| No | ||
| Extended Industrial | ||
| 1 A | ||
| 350 mA | ||
| SOIC | ||
| 16 V | ||
| 10 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |