PDP SEO Portlet

MP18871-A4BGLU-Z

MOSFET and Power Driver 4A 2-OUT Hi/Lo Side Non-Inv 13-Pin LGA T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP18871-A4BGLU-Z
Secondary Manufacturer Part#: MP18871-A4BGLU-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
CMOS|TTL
Matte Tin
260 °C
20 ns
5.5 V
1175 mW
65 ns
20 ns
65 ns
65 ns
2.8 V
Surface Mount
3
2
2
2 mA
-40 to 125 °C
1.3 Ohm
13LGA
4 A
13
5.1 x 5.1 x 1 mm
No
Extended Industrial
LGA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7864
10000+
$1.7168
20000+
$1.6472
40000+
$1.5776
80000+
$1.5486