PDP SEO Portlet

MP18831-A4BGY-Z

MOSFET and Power Driver 4A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP18831-A4BGY-Z
Secondary Manufacturer Part#: MP18831-A4BGY-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
CMOS|TTL
Matte Tin
260 °C
5.5 V
2.8 V
Surface Mount
1
2
2
-40 to 125 °C
16SOIC W
4 A
16
No
Extended Industrial
SOIC W
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.2792
2000+
$2.1904
4000+
$2.1016
8000+
$2.0128
16000+
$1.9758