MP18831-4AGSE-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MP18831-4AGSE-Z
Secondary Manufacturer Part#: MP18831-4AGSE-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 2.8 V | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 16SOIC | ||
| 4 A | ||
| 16 | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |