PDP SEO Portlet

MP18024HN-LF-Z

MOSFET DRVR 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP18024HN-LF-Z
Secondary Manufacturer Part#: MP18024HN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP18024 is a high-frequency, 100V, halfbridge, N-channel, power MOSFET driver. Its lowside and high-side driver channels are independently controlled and matched with less than 5ns in time delay. Under-voltage lockout on both high-side and low-side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count.

Drives an N-Channel MOSFET Half Bridge 100V VBST Voltage Range On-Chip Bootstrap Diode Typical Propagation Delay of 20ns Gate Drive Matching Of Less Than 5ns Drives A 2.2nf Load with 15nm Rise Time and 12ns Fall Time at12v VDD TTL-Compatible Input Quiescent Current of Less Than 150uA UVLO for Both High Side and Low Side SOIC8E Package

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
High and Low Side
20 ns
TTL
PWM, TTL, TTL
9 ns
20 ns
15 ns
20 ns
20 ns
Surface Mount
MSL 2 - 1 year
2
8
2
1
9 mA
-40 to 125 °C
125 °C
-40 °C
20 ns
8SOIC EP
MOSFET
0
Extended Industrial
6 A
4.7 A
16 V
9 V
12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4014
5000+
$1.3468
10000+
$1.2922
20000+
$1.2376
40000+
$1.21485