PDP SEO Portlet

MP18021HN-LF-Z

MOSFET DRVR 2.5A/3.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP18021HN-LF-Z
Secondary Manufacturer Part#: MP18021HN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
PWM, TTL, TTL
Matte Tin
Surface Mount
MSL 2A - 4 weeks
2
8
2
2
500 kHz
3.5 mA
-40 to 125 °C
125 °C
-40 °C
16 ns
8SOIC EP
8
MOSFET
No
Extended Industrial
3.5 A
2.5 A
SOIC EP
16 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9856
5000+
$0.9472
10000+
$0.9088
20000+
$0.8704
40000+
$0.8544