MP174AGS-P
Conv AC-DC Single Buck/Buck-Boost/Boost/Flyback 20V to 305V 8-Pin SOIC T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: MP174AGS-P
Secondary Manufacturer Part#: MP174AGS-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 °C | ||
| 305 Vac | ||
| 700 V | ||
| 20 Vac | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 W | ||
| 5 W | ||
| 700 V | ||
| 5(Max) x 4(Max) x 1.5(Max) mm | ||
| Extended Industrial | ||
| SOIC | ||
| 28 kHz | ||
| Boost (Step Up), Buck, Buck- |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |