PDP SEO Portlet

MP174AGJ-Z

AC/DC Converter IC, Boost, Buck, Buck-Boost, Flyback, 85 VAC to 265 VAC, 5W, TSOT-23-5

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP174AGJ-Z
Secondary Manufacturer Part#: MP174AGJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP174 is a primary-side regulator that provides accurate constant voltage (CV) regulation without opto-coupler. It supports Buck, Buck Boost, Boost and Flyback topologies. It has an integrated 700V MOSFET to simplify the structure and reduce costs. Th

  • Primary-side CV control, supporting buck, buck boost, boost and flyback topologies
  • Integrated 700V/13.5ohm MOSFET and current source
  • Up to 5W output power
  • Maximum DCM output current less than 250mA
  • Maximum CCM outpu

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
5
125 °C
-40 °C
5 W
700 V
28 kHz
Boost (Step Up), Buck, Buck-

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7546
6000+
$0.7252
12000+
$0.6958
24000+
$0.6664
48000+
$0.65415